- Home ›
- All Products›
- 096513-0227
096513-0227
ITT CANNON
Cable Assembly 26AWG 0.0762m 15 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.0762m 15 Position Micro D Subminiature Receptacle
Search Keywords: 0965130227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0227
-
Alias/AKA:MDM-15SH027K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$282.75
5
$208.80
8
$154.97
10 +
$151.87
Click for Quote
Log in
to unlock special pricing