- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096513-0190
ITT CANNON
096513-0190
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0965130190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0190
-
Alias/AKA:MDM-15SH003B-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Frequently Asked Questions
Is 096513-0190 RoHS compliant?
Yes, 096513-0190 is RoHS compliant.
What is the lead time for 096513-0190?
The standard lead time for 096513-0190 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$445.44
5
$328.94
8
$244.14
10 +
$239.26
Click for Quote
Log in
to unlock special pricing