- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096513-0081
096513-0081
ITT CANNON
Connector D-Subminiature - Micro D-Sub - 15 Position - 26AWG - 10' (3048mm) - Female Sockets to Individual Wire Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature - Micro D-Sub - 15 Position - 26AWG - 10' (3048mm) - Female Sockets to Individual Wire Leads.
Search Keywords: 0965130081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$196.20
5
$193.54
10
$192.27
20
$189.82
50
$154.68
100 +
$136.52
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector D-Subminiature 3.048m 26AWG Micro D-Subminiature 15 POS SKT Crimp
In Stock:
7
Minimum Order:
1