- Home ›
- All Products›
- 096512-1059
ITT CANNON
096512-1059
Connector D-Subminiature 1.828m 26AWG Micro D-Subminiature 15 POS PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-1059
-
Alias/AKA:MDM-15PH046K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1