- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096512-0964
ITT CANNON
096512-0964
Cable Assembly 26AWG 1.82m 15 Position Micro D Subminiature Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 1.82m 15 Position Micro D Subminiature Plug
Search Keywords: 0965120964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0964
-
Alias/AKA:MDM-15PH078M2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096512-0964 RoHS compliant?
No, 096512-0964 is not RoHS compliant.
What is the lead time for 096512-0964?
The standard lead time for 096512-0964 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
3
$374.70
5
$276.70
8
$205.37
10 +
$201.26
Click for Quote
Log in
to unlock special pricing