- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096512-0942
ITT CANNON
096512-0942
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965120942
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096512-0942 |
| Alias/AKA: | MDM-15PBSM7L56 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096512-0942 RoHS compliant?
No, 096512-0942 is not RoHS compliant.
What is the lead time for 096512-0942?
The standard lead time for 096512-0942 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$519.59
5
$383.70
8
$284.77
10 +
$279.08
Click for Quote
Log in
to unlock special pricing