- Home ›
- All Products›
- 096512-0939
096512-0939
ITT CANNON
Cable Assembly Hook-up Wire 3.048m 26AWG Micro D-Sub 15 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 3.048m 26AWG Micro D-Sub 15 POS PIN Crimp
Search Keywords: 0965120939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0939
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3
$397.00
5
$293.17
8
$217.59
10 +
$213.23
Click for Quote
Log in
to unlock special pricing