- Home ›
- All Products›
- 096512-0859
ITT CANNON
096512-0859
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Search Keywords: 0965120859
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096512-0859 |
| Alias/AKA: | MDM-15PH279LS-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 096512-0859 RoHS compliant?
Yes, 096512-0859 is RoHS compliant.
What is the lead time for 096512-0859?
The standard lead time for 096512-0859 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
3
$1,646.73
5
$1,042.93
8
$672.41
10 +
$658.97
Click for Quote
Log in
to unlock special pricing