- Home ›
- All Products›
- 096512-0858
096512-0858
ITT CANNON
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Search Keywords: 0965120858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0858
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$932.88
5
$592.65
8
$390.98
10 +
$383.16
Click for Quote
Log in
to unlock special pricing