- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096512-0736
ITT CANNON
096512-0736
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0736
-
Alias/AKA:MDM-15PH006L-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact