- Home ›
- All Products›
- 096512-0666
ITT CANNON
096512-0666
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Search Keywords: 0965120666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0666
-
Alias/AKA:MDM-15PH228B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 096512-0666 RoHS compliant?
Yes, 096512-0666 is RoHS compliant.
What is the lead time for 096512-0666?
The standard lead time for 096512-0666 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$1,612.05
5
$1,020.97
8
$658.25
10 +
$645.09
Click for Quote
Log in
to unlock special pricing