- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096512-0452
ITT CANNON
096512-0452
Cable Assembly RG178/U 0.254m 26AWG 15 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.254m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0965120452
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096512-0452 |
| Alias/AKA: | MDM-15PH025P-A172 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 15 Contact |
Product Guides
+
Frequently Asked Questions
Is 096512-0452 RoHS compliant?
Yes, 096512-0452 is RoHS compliant.
What is the lead time for 096512-0452?
The standard lead time for 096512-0452 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
3
$415.89
5
$307.12
8
$227.94
10 +
$223.38
Click for Quote
Log in
to unlock special pricing