- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096512-0091
096512-0091
ITT CANNON
Cable Assembly RG178/U 1.828m 26AWG 15 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 1.828m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0965120091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0091
-
Alias/AKA:MDM-15PH017B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
3
$275.80
5
$203.66
8
$151.16
10 +
$148.13
Click for Quote
Log in
to unlock special pricing