- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096512-0007
ITT CANNON
096512-0007
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0965120007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0007
-
Alias/AKA:MDM-15PH011B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Frequently Asked Questions
Is 096512-0007 RoHS compliant?
No, 096512-0007 is not RoHS compliant.
What is the lead time for 096512-0007?
The standard lead time for 096512-0007 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$247.15
5
$182.51
8
$135.46
10 +
$132.75
Click for Quote
Log in
to unlock special pricing