- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096511-0879
ITT CANNON
096511-0879
Cable Assembly 26AWG 0.457m 9 Position Micro D Subminiature Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 0.457m 9 Position Micro D Subminiature Receptacle
Search Keywords: 0965110879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0879
-
Alias/AKA:MDM-9SH003B-A30-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is 096511-0879 RoHS compliant?
Yes, 096511-0879 is RoHS compliant.
What is the lead time for 096511-0879?
The standard lead time for 096511-0879 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
3
$772.25
5
$490.61
8
$323.67
10 +
$317.19
Click for Quote
Log in
to unlock special pricing