- Home ›
- All Products›
- 096511-0871
096511-0871
ITT CANNON
Cable Assembly 26AWG 1.01m 9 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.01m 9 Position Micro D Subminiature Receptacle
Search Keywords: 0965110871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3
$391.86
5
$289.38
8
$214.77
10 +
$210.48
Click for Quote
Log in
to unlock special pricing