- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096511-0857
ITT CANNON
096511-0857
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Straight Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0857
-
Alias/AKA:MDM-9SBSPTL39
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1