- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096511-0562
ITT CANNON
096511-0562
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965110562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0562
-
Alias/AKA:MDM-9SCBRP-3-A174
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096511-0562 RoHS compliant?
No, 096511-0562 is not RoHS compliant.
What is the lead time for 096511-0562?
The standard lead time for 096511-0562 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
3
$446.79
5
$329.94
8
$244.87
10 +
$239.98
Click for Quote
Log in
to unlock special pricing