- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096511-0374
096511-0374
ITT CANNON
Connector D-Subminiature 0.508m 26AWG Micro D-Sub 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.508m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: 0965110374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$231.75
5
$171.14
8
$127.02
10 +
$124.47
Click for Quote
Log in
to unlock special pricing