- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096511-0208
ITT CANNON
096511-0208
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0965110208
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096511-0208 |
| Alias/AKA: | MDM-9SH003B-A141 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 9 Contact |
Product Guides
+
Frequently Asked Questions
Is 096511-0208 RoHS compliant?
No, 096511-0208 is not RoHS compliant.
What is the lead time for 096511-0208?
The standard lead time for 096511-0208 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
3
$425.30
5
$314.06
8
$233.09
10 +
$228.43
Click for Quote
Log in
to unlock special pricing