- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096511-0004
ITT CANNON
096511-0004
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 9 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: 0965110004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0004
-
Alias/AKA:MDM-9SH019B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096511-0004 RoHS compliant?
No, 096511-0004 is not RoHS compliant.
What is the lead time for 096511-0004?
The standard lead time for 096511-0004 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$157.72
5
$141.94
8
$124.20
10 +
$121.72
Click for Quote
Log in
to unlock special pricing