- Home ›
- All Products›
- 096510-0904
096510-0904
ITT CANNON
Conn Micro-d Plug 9POS R/a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro-d Plug 9POS R/a
Search Keywords: 0965100904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$288.08
5
$212.74
8
$157.89
10 +
$154.73
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole
In Stock:
10
Minimum Order:
1