- Home ›
- All Products›
- 096510-0897
096510-0897
ITT CANNON
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Sub 9 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0897
-
Alias/AKA:MDM-9PH048M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$277.83
5
$205.17
8
$152.27
10 +
$149.23
Click for Quote
Log in
to unlock special pricing