- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096510-0881
ITT CANNON
096510-0881
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965100881
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096510-0881 |
| Alias/AKA: | MDM-9PCBRP-F222 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096510-0881 RoHS compliant?
No, 096510-0881 is not RoHS compliant.
What is the lead time for 096510-0881?
The standard lead time for 096510-0881 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
3
$335.57
5
$247.81
8
$183.92
10 +
$180.24
Click for Quote
Log in
to unlock special pricing