- Home ›
- All Products›
- 096510-0877
096510-0877
ITT CANNON
Cable Assembly 26AWG 0.457m 9 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.457m 9 Position Micro D Subminiature Plug
Search Keywords: 0965100877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0877
-
Alias/AKA:MDM-9PH067B-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$321.06
5
$237.09
8
$175.96
10 +
$172.44
Click for Quote
Log in
to unlock special pricing