- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096510-0854
096510-0854
ITT CANNON
D-Type, Micro-D Plug - Male Pins - 9 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Wire Leads - Panel Mount, Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Type, Micro-D Plug - Male Pins - 9 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Wire Leads - Panel Mount, Through Hole.
Search Keywords: 0965100854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$288.27
5
$212.88
8
$158.00
10 +
$154.84
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Type, Micro-D Plug - Male Pins - 9 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Wire Leads - Panel Mount, Through Hole.
In Stock:
10
Minimum Order:
1