- Home ›
- All Products›
- 096510-0847
096510-0847
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 9POS Micro D-Sub PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9POS Micro D-Sub PIN
Search Keywords: 0965100847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0847
-
Alias/AKA:MDM-9PH003F-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$256.56
5
$189.46
8
$140.61
10 +
$137.80
Click for Quote
Log in
to unlock special pricing