- Home ›
- All Products›
- 096510-0765
ITT CANNON
096510-0765
Cable Assembly 26AWG 9 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 9 Position Micro D Subminiature Plug
Search Keywords: 0965100765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0765
-
Alias/AKA:MDM-9PH287B-A172
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 096510-0765 RoHS compliant?
No, 096510-0765 is not RoHS compliant.
What is the lead time for 096510-0765?
The standard lead time for 096510-0765 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$481.35
5
$355.46
8
$263.81
10 +
$258.54
Click for Quote
Log in
to unlock special pricing