- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096510-0648
ITT CANNON
096510-0648
Cable Assembly RG178/U 0.006m 25AWG 9 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.006m 25AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0965100648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0648
-
Alias/AKA:MDM-9PL39B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is 096510-0648 RoHS compliant?
Yes, 096510-0648 is RoHS compliant.
What is the lead time for 096510-0648?
The standard lead time for 096510-0648 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
3
$161.53
5
$145.38
8
$127.21
10 +
$124.66
Click for Quote
Log in
to unlock special pricing