- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096510-0442
ITT CANNON
096510-0442
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0965100442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0442
-
Alias/AKA:MDM-9PH003L-A141
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is 096510-0442 RoHS compliant?
No, 096510-0442 is not RoHS compliant.
What is the lead time for 096510-0442?
The standard lead time for 096510-0442 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3
$416.61
5
$307.65
8
$228.33
10 +
$223.77
Click for Quote
Log in
to unlock special pricing