ITT CANNON Authorized Distributor

096510-0320

Connector D-Subminiature 1.828m 26AWG Micro D-Sub 9 POS PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature 1.828m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096510-0320
Alias/AKA: MDM-9PH046P
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 9 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096510-0320 RoHS compliant?
No, 096510-0320 is not RoHS compliant.
What is the lead time for 096510-0320?
The standard lead time for 096510-0320 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$230.73
5
$170.38
8
$126.46
10 +
$123.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!