- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096510-0030
ITT CANNON
096510-0030
Connector D-Subminiature 0.012m 25AWG Micro D-Sub 9 POS PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0030
-
Alias/AKA:MDM-9PL1F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact