- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 096260-0089
096260-0089
ITT CANNON
Conn Housing RCP 31 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 31 POS Crimp ST Cable Mount
Search Keywords: 0962600089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096260-0089
-
Alias/AKA:2DA31SBRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$160.87
5
$158.69
10
$157.65
20
$155.64
50
$126.85
100 +
$111.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT