- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096050-0021
ITT CANNON
096050-0021
Cable Assembly RG178/U 0.457m 26AWG (2Coaxial/5Signal) POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG (2Coaxial/5Signal) POS Micro D-Sub PIN Crimp
Search Keywords: 0960500021
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096050-0021 |
| Alias/AKA: | MDB1-7C2PH001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Arrangement: | 5 Signal contacts, 2 coax contacts |
Frequently Asked Questions
Is 096050-0021 RoHS compliant?
Yes, 096050-0021 is RoHS compliant.
What is the lead time for 096050-0021?
The standard lead time for 096050-0021 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
3
$262.99
5
$194.21
8
$144.14
10 +
$141.26
Click for Quote
Log in
to unlock special pricing