- Home ›
- All Products›
- 095495-0064
095495-0064
ITT CANNON
Cable Assembly RG178/U 0.012m 25AWG 32 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.012m 25AWG 32 POS Micro D-Sub SKT Crimp
Search Keywords: 0954950064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095495-0064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Insulator Resistance:5000 megohms min.
-
Coupling:Jackscrew Coupling
-
Insulator Material:Diallyl phthalate with mounting holes
-
Contact Resistance:8 milliohms max.
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Saltspray:48 hours
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Contact Material:gold plated copper alloy
-
Series:Micro D Plastic Shell - 0.050 inch spacing
-
Current Rating:3 A max.
-
Thermal Shock:-55°/+125 °
-
Shell Material:Glass-filled thermoset plastic
-
Termination Type:0.5" Min, #25 AWG
-
Gender:Socket
-
Arrangement:31 Contact
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Hardware:Jackscrew (low profile)
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$343.05
5
$253.33
8
$188.02
10 +
$184.26
Click for Quote
Log in
to unlock special pricing