- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095489-0148
ITT CANNON
095489-0148
Cable Assembly RG178/U 0.304m 26AWG 51 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.304m 26AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: 0954890148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095489-0148
-
Alias/AKA:MDB1-51SH002P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095489-0148 RoHS compliant?
No, 095489-0148 is not RoHS compliant.
What is the lead time for 095489-0148?
The standard lead time for 095489-0148 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
3
$531.74
5
$392.67
8
$291.44
10 +
$285.61
Click for Quote
Log in
to unlock special pricing