- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095488-0116
ITT CANNON
095488-0116
Cable Assembly RG178/U 1.828m 26AWG 51 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 1.828m 26AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: 0954880116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095488-0116
-
Alias/AKA:MDB1-51PH046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Frequently Asked Questions
Is 095488-0116 RoHS compliant?
Yes, 095488-0116 is RoHS compliant.
What is the lead time for 095488-0116?
The standard lead time for 095488-0116 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
3
$873.18
5
$554.72
8
$365.96
10 +
$358.64
Click for Quote
Log in
to unlock special pricing