- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095488-0031
ITT CANNON
095488-0031
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: 0954880031
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 095488-0031 |
| Alias/AKA: | MDB1-51PH011 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 51 Contact |
Frequently Asked Questions
Is 095488-0031 RoHS compliant?
Yes, 095488-0031 is RoHS compliant.
What is the lead time for 095488-0031?
The standard lead time for 095488-0031 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
3
$538.63
5
$397.76
8
$295.21
10 +
$289.31
Click for Quote
Log in
to unlock special pricing