- Home ›
- All Products›
- 095488-0000
ITT CANNON
095488-0000
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: 0954880000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 095488-0000 |
| Alias/AKA: | MDB1-51PL1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Moisture Resistance: | Insulator resistance > 100 megohms |
| Arrangement: | 51 Contact |
| Insulator Resistance: | 5000 megohms min. |
| Insulator Material: | Diallyl phthalate with mounting holes |
| Vibration: | 20Gs, 10-2000 Hz. 12 hours |
| Gender: | Pin |
| Current Rating: | 3 A max. |
| Saltspray: | 48 hours |
| Shell Material: | Glass-filled thermoset plastic |
| Physical Shock: | 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse |
| Contact Resistance: | 8 milliohms max. |
| Durability Rating: | 500 cycles of mating and unmating, 500 CPH max. |
| Coupling: | Friction Coupling |
| Hardware: | No Hardware |
| Termination Type: | 0.5" Min, #25 AWG |
| Thermal Shock: | -55°/+125 ° |
| Contact Type: | Crimp |
| Contact Material: | gold plated copper alloy |
| Dielectric Withstanding Voltage: | 600 VAC at sea level 150 VAC at 70,00 altitude |
| Series: | Micro D Plastic Shell - 0.050 inch spacing |
Frequently Asked Questions
Is 095488-0000 RoHS compliant?
Yes, 095488-0000 is RoHS compliant.
What is the lead time for 095488-0000?
The standard lead time for 095488-0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$413.60
5
$305.42
8
$226.68
10 +
$222.15
Click for Quote
Log in
to unlock special pricing