- Home ›
- All Products›
- 095487-0144
095487-0144
ITT CANNON
Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp RA 37 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp RA 37 Terminal 1 Port
Search Keywords: 0954870144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095487-0144
-
Alias/AKA:MDB1-37SCBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Type:Crimp
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Shell Material:Glass-filled thermoset plastic
-
Termination Type:Condensed Right Angle PCB Terminations
-
Contact Resistance:8 milliohms max.
-
Pcb Hardware:no PCB mounting hardware
-
Arrangement:37 Contact
-
Insulator Resistance:5000 megohms min.
-
Insulator Material:Diallyl phthalate with mounting holes
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Saltspray:48 hours
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Coupling:Friction Coupling
-
Contact Material:gold plated copper alloy
-
Series:Micro D Plastic Shell - 0.050 inch spacing
-
Gender:Socket
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Current Rating:3 A max.
-
Hardware:No Hardware
-
Thermal Shock:-55°/+125 °
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$882.07
5
$560.38
8
$369.69
10 +
$362.30
Click for Quote
Log in
to unlock special pricing