- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095486-0022
ITT CANNON
095486-0022
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0954860022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095486-0022
-
Alias/AKA:MDB1-37PH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Frequently Asked Questions
Is 095486-0022 RoHS compliant?
Yes, 095486-0022 is RoHS compliant.
What is the lead time for 095486-0022?
The standard lead time for 095486-0022 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
3
$411.45
5
$303.84
8
$225.51
10 +
$221.00
Click for Quote
Log in
to unlock special pricing