- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095485-0022
ITT CANNON
095485-0022
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: 0954850022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095485-0022
-
Alias/AKA:MDB1-25SH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Frequently Asked Questions
Is 095485-0022 RoHS compliant?
Yes, 095485-0022 is RoHS compliant.
What is the lead time for 095485-0022?
The standard lead time for 095485-0022 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$313.04
5
$231.17
8
$171.57
10 +
$168.14
Click for Quote
Log in
to unlock special pricing