- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095481-0224
ITT CANNON
095481-0224
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0954810224
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 095481-0224 |
| Alias/AKA: | MDB1-15SH003P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 095481-0224 RoHS compliant?
No, 095481-0224 is not RoHS compliant.
What is the lead time for 095481-0224?
The standard lead time for 095481-0224 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
3
$160.52
5
$144.47
8
$126.41
10 +
$123.88
Click for Quote
Log in
to unlock special pricing