- Home ›
- All Products›
- 095481-0096
095481-0096
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0954810096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095481-0096
-
Alias/AKA:MDB1-15SH003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$165.13
5
$148.62
8
$130.04
10 +
$127.44
Click for Quote
Log in
to unlock special pricing