- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095481-0091
ITT CANNON
095481-0091
Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0954810091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095481-0091
-
Alias/AKA:MDB1-15SL2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Frequently Asked Questions
Is 095481-0091 RoHS compliant?
Yes, 095481-0091 is RoHS compliant.
What is the lead time for 095481-0091?
The standard lead time for 095481-0091 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$146.88
5
$132.19
8
$115.67
10 +
$113.36
Click for Quote
Log in
to unlock special pricing