- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 095481-0016
ITT CANNON
095481-0016
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0954810016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095481-0016
-
Alias/AKA:MDB1-15SH006.
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 095481-0016 RoHS compliant?
Yes, 095481-0016 is RoHS compliant.
What is the lead time for 095481-0016?
The standard lead time for 095481-0016 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$222.54
5
$164.34
8
$121.97
10 +
$119.53
Click for Quote
Log in
to unlock special pricing