- Home ›
- All Products›
- 095479-0218
095479-0218
ITT CANNON
Connector D-Subminiature 0.076m 26AWG Micro D-Subminiature 9 POS SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.076m 26AWG Micro D-Subminiature 9 POS SKT Crimp
Search Keywords: 0954790218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095479-0218
-
Alias/AKA:MDB1-9SH020P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$90.95
5
$81.86
8
$71.62
10 +
$70.19
Click for Quote
Log in
to unlock special pricing