- Home ›
- All Products›
- 095479-0189
ITT CANNON
095479-0189
MDB1-9SH016F; Micros; Micro
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MDB1-9SH016F; Micros; Micro
Search Keywords: 0954790189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095479-0189
-
Alias/AKA:MDB1-9SH016F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:6" Min, M16874/4 #26AWG, Colored Code
-
Series:Micro D Plastic Shell - 0.050 inch spacing
-
Shell Material:Glass-filled thermoset plastic
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Gender:Socket
-
Arrangement:9 Contact
-
Contact Type:Crimp
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Insulator Material:Diallyl phthalate with mounting holes
-
Current Rating:3 A max.
-
Contact Material:gold plated copper alloy
-
Contact Resistance:8 milliohms max.
-
Thermal Shock:-55°/+125 °
-
Saltspray:48 hours
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Hardware:Float Mount
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Coupling:Friction Coupling
-
Insulator Resistance:5000 megohms min.
Frequently Asked Questions
Is 095479-0189 RoHS compliant?
Yes, 095479-0189 is RoHS compliant.
What is the lead time for 095479-0189?
The standard lead time for 095479-0189 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$105.73
3
$105.47
5
$94.92
8
$83.06
10 +
$81.39
Click for Quote
Log in
to unlock special pricing