- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095479-0097
ITT CANNON
095479-0097
Cable Assembly RG178/U 0.076m 26AWG 9 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.076m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0954790097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095479-0097
-
Alias/AKA:MDB1-9SH027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Frequently Asked Questions
Is 095479-0097 RoHS compliant?
Yes, 095479-0097 is RoHS compliant.
What is the lead time for 095479-0097?
The standard lead time for 095479-0097 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$82.88
5
$73.95
10
$71.75
25
$65.85
50
$54.00
100
$46.96
250 +
$41.88
Click for Quote
Log in
to unlock special pricing