- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095478-0185
ITT CANNON
095478-0185
Cable Assembly RG178/U 0.076m 25AWG 9 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.076m 25AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0954780185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095478-0185
-
Alias/AKA:MDB1-9PL10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Frequently Asked Questions
Is 095478-0185 RoHS compliant?
Yes, 095478-0185 is RoHS compliant.
What is the lead time for 095478-0185?
The standard lead time for 095478-0185 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$72.05
5
$64.29
10
$62.37
25
$57.25
50
$46.93
100
$40.83
250 +
$36.41
Click for Quote
Log in
to unlock special pricing